MAX1232CWE+
Description: Microprocessor Monitor, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C

Overview of MAX1232CWE+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX1232CWE+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX1232CWE
Mouser Electronics Supervisory Circuits Microprocessor Monitor RoHS: Compliant 0
  • 1 $6.5000
  • 10 $5.8800
  • 25 $5.6100
  • 92 $4.1500
  • 506 $4.0600
  • 1,012 $3.8000
$3.8000 / $6.5000 Order Now
Analog Devices Inc Microprocessor Monitor Package Multiple: 1 2596
  • 1 $6.6500
  • 1,000 $2.7100
$2.7100 / $6.6500 Buy Now

CAD Models for MAX1232CWE+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX1232CWE+ by Analog Devices Inc

MAX1232CWE+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
16-SOIC_W-300_MIL
Package Description
SO-16
Pin Count
16
Manufacturer Package Code
16-SOIC_W-300_MIL
Reach Compliance Code
compliant
Date Of Intro
1999-09-16
Samacsys Manufacturer
Analog Devices
Additional Feature
PUSHBUTTON RESET INPUT
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max (Isup)
0.2 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
5 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.37/4.62V
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. MAX1232CWE+
    Analog Devices Inc
    Microprocessor Monitor, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C
    VS

Alternate Parts for MAX1232CWE+

This table gives cross-reference parts and alternative options found for MAX1232CWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1232CWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX1232CWE+ Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO16, SO-16 Maxim Integrated Products MAX1232CWE+ vs MAX1232CWE+
MAX1232CWE+T Microprocessor Monitor, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX1232CWE+ vs MAX1232CWE+T
MAX1232CWE-T Power Supply Support Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO16, SO-16 Maxim Integrated Products MAX1232CWE+ vs MAX1232CWE-T
MAX1232CWE Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO16, SO-16 Maxim Integrated Products MAX1232CWE+ vs MAX1232CWE
MAX1232EWE+T Microprocessor Monitor, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX1232CWE+ vs MAX1232EWE+T
MAX1232EWE+T Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO16, SO-16 Maxim Integrated Products MAX1232CWE+ vs MAX1232EWE+T
Part Number Description Manufacturer Compare
MAX1232CWE-T Power Supply Support Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO16, SO-16 Maxim Integrated Products MAX1232CWE+ vs MAX1232CWE-T
MAX1232EWE+T Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO16, SO-16 Maxim Integrated Products MAX1232CWE+ vs MAX1232EWE+T
MAX1232CWE Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO16, SO-16 Maxim Integrated Products MAX1232CWE+ vs MAX1232CWE
MAX1232CWE+ Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO16, SO-16 Maxim Integrated Products MAX1232CWE+ vs MAX1232CWE+
MAX1232CWE+T Microprocessor Monitor, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX1232CWE+ vs MAX1232CWE+T
MAX1232EWE+T Microprocessor Monitor, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX1232CWE+ vs MAX1232EWE+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1232CWE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1232CWE+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX1232CWE+ would you like to use for your alert(s)?
  • Please alert me when MAX1232CWE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX1232CWE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1232CWE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX1232CWE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1232CWE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1232CWE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: