Part Details for MAX1232MJA/883B by Maxim Integrated Products
Overview of MAX1232MJA/883B by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for MAX1232MJA/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX1232MJA/883B-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8CDIP Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Win Source Electronics | IC MPU MONITOR COTS | 4100 |
|
$37.6820 / $56.5220 | Buy Now |
Part Details for MAX1232MJA/883B
MAX1232MJA/883B CAD Models
MAX1232MJA/883B Part Data Attributes
|
MAX1232MJA/883B
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1232MJA/883B
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP8, CERDIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PUSHBUTTON RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX1232MJA/883B
This table gives cross-reference parts and alternative options found for MAX1232MJA/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1232MJA/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM706TCSAF | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, SOP-8 | onsemi | MAX1232MJA/883B vs ASM706TCSAF |
ASM708TESA | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO8, SOP-8 | Alliance Semiconductor Corporation | MAX1232MJA/883B vs ASM708TESA |
CAT1024LI-45TE13 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | Catalyst Semiconductor | MAX1232MJA/883B vs CAT1024LI-45TE13 |
ASM706RCSAF | Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Alliance Semiconductor Corporation | MAX1232MJA/883B vs ASM706RCSAF |
ASM706RCSAF | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, SOP-8 | onsemi | MAX1232MJA/883B vs ASM706RCSAF |
MAX819MCUA+ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3 X 3 MM, ROHS COMPLIANT, MICRO, SOP-8 | Rochester Electronics LLC | MAX1232MJA/883B vs MAX819MCUA+ |
ASM706JCUAF | Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDSO8, ROHS COMPLIANT, MICRO, SOP-8 | Alliance Semiconductor Corporation | MAX1232MJA/883B vs ASM706JCUAF |
ASM706PEPAF | Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Alliance Semiconductor Corporation | MAX1232MJA/883B vs ASM706PEPAF |
CAT1641LI-45 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, HALOGEN FREE AND LEAD FREE, PLASTIC, MS-001, DIP-8 | Rochester Electronics LLC | MAX1232MJA/883B vs CAT1641LI-45 |
ASM706RCSA | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOP-8 | onsemi | MAX1232MJA/883B vs ASM706RCSA |