MAX13013EXT+
Description: +1.2V to +3.6V, 0.1µA, 100Mbps, Single-/Dual-/Quad-Level Translators, 6-SC70-N/A, 6 Pins, -40 to 85C

Overview of MAX13013EXT+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Healthcare Medical Imaging

Price & Stock for MAX13013EXT+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc +1.2V to +3.6V, 0.1µA, 100Mbps Package Multiple: 1 0
Buy Now

CAD Models for MAX13013EXT+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX13013EXT+ by Analog Devices Inc

MAX13013EXT+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
6-SC70-N/A
Pin Count
6
Manufacturer Package Code
6-SC70-N/A
Date Of Intro
2004-05-19
Samacsys Manufacturer
Analog Devices
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.65 V
Supply Voltage-Nom
2.5 V
Supply Voltage1-Max
3.2 V
Supply Voltage1-Min
1.2 V
Supply Voltage1-Nom
1.8 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. MAX13013EXT+
    Analog Devices Inc
    +1.2V to +3.6V, 0.1µA, 100Mbps, Single-/Dual-/Quad-Level Translators, 6-SC70-N/A, 6 Pins, -40 to 85C
    VS

Alternate Parts for MAX13013EXT+

This table gives cross-reference parts and alternative options found for MAX13013EXT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13013EXT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX13013EXT-T Interface Circuit, BICMOS, PDSO6, SC-70, 6 PIN Maxim Integrated Products MAX13013EXT+ vs MAX13013EXT-T
MAX13013EXT+T Interface Circuit, BICMOS, PDSO6, EIAJ, SC-70, 6 PIN Maxim Integrated Products MAX13013EXT+ vs MAX13013EXT+T
Part Number Description Manufacturer Compare
SN74AUP1T97YEPR SPECIALTY INTERFACE CIRCUIT, BGA6, DSBGA-6 Texas Instruments MAX13013EXT+ vs SN74AUP1T97YEPR
SN74AUP1T97DCKRG4 Single-Supply Voltage Translator 6-SC70 -40 to 85 Texas Instruments MAX13013EXT+ vs SN74AUP1T97DCKRG4
MAX13013EXT+T Interface Circuit, BICMOS, PDSO6, EIAJ, SC-70, 6 PIN Maxim Integrated Products MAX13013EXT+ vs MAX13013EXT+T
SN74AUP1T97DSFR Single-Supply Voltage Translator 6-SON -40 to 85 Texas Instruments MAX13013EXT+ vs SN74AUP1T97DSFR
SN74AUP1T97DBVR Single-Supply Voltage Translator 6-SOT-23 -40 to 85 Texas Instruments MAX13013EXT+ vs SN74AUP1T97DBVR
SN74AUP1T97DBVRG4 SPECIALTY INTERFACE CIRCUIT, PDSO6, GREEN, SOT-23, 6 PIN Texas Instruments MAX13013EXT+ vs SN74AUP1T97DBVRG4
SN74AUP1T97DBVRE4 SPECIALTY INTERFACE CIRCUIT, PDSO6, GREEN, SOT-23, 6 PIN Texas Instruments MAX13013EXT+ vs SN74AUP1T97DBVRE4
SN74AUP1T97DBVT Single-Supply Voltage Translator 6-SOT-23 -40 to 85 Texas Instruments MAX13013EXT+ vs SN74AUP1T97DBVT
MAX13013EXT-T Interface Circuit, BICMOS, PDSO6, SC-70, 6 PIN Maxim Integrated Products MAX13013EXT+ vs MAX13013EXT-T

Related Parts for MAX13013EXT+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX13013EXT+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX13013EXT+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX13013EXT+ would you like to use for your alert(s)?
  • Please alert me when MAX13013EXT+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX13013EXT+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX13013EXT+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX13013EXT+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX13013EXT+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX13013EXT+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: