Parametric results for: MAX13013EXT+ under Other Interface ICs

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max13013ext
Select parts from the table below to compare.
Compare
Compare
MAX13013EXT+T
Maxim Integrated Products
$0.7772 Yes Yes Transferred 2.5 V 1.8 V INTERFACE CIRCUIT BICMOS 1 3.6 V 1.65 V 3.2 V 1.2 V YES INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm MAXIM INTEGRATED PRODUCTS INC SOIC EIAJ, SC-70, 6 PIN 6 compliant EAR99 8542.39.00.01
MAX13013EXT
Maxim Integrated Products
Check for Price No No Obsolete 2.5 V 1.8 V INTERFACE CIRCUIT BICMOS 1 3.6 V 1.65 V 3.2 V 1.2 V YES INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 245 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm MAXIM INTEGRATED PRODUCTS INC SOIC SC-70, 6 PIN 6 not_compliant 8542.39.00.01
MAX13013EXT+
Maxim Integrated Products
Check for Price Yes Yes Transferred 2.5 V 1.8 V INTERFACE CIRCUIT BICMOS 1 3.6 V 1.65 V 3.2 V 1.2 V YES INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm MAXIM INTEGRATED PRODUCTS INC SOIC TSSOP, TSSOP6,.08 6 compliant EAR99 8542.39.00.01
MAX13013EXT+
Analog Devices Inc
Check for Price Yes Active 2.5 V 1.8 V INTERFACE CIRCUIT BICMOS 1 3.6 V 1.65 V 3.2 V 1.2 V YES INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm 6-SC70-N/A 6 6-SC70-N/A 2004-05-19 Analog Devices
MAX13013EXT-T
Maxim Integrated Products
Check for Price No No Obsolete 2.5 V 1.8 V INTERFACE CIRCUIT BICMOS 1 3.6 V 1.65 V 3.2 V 1.2 V YES INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 245 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm MAXIM INTEGRATED PRODUCTS INC SOIC SC-70, 6 PIN 6 not_compliant 8542.39.00.01
MAX13013EXT+T
Analog Devices Inc
Check for Price Yes Active 2.5 V 1.8 V INTERFACE CIRCUIT BICMOS 1 3.6 V 1.65 V 3.2 V 1.2 V YES INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ANALOG DEVICES INC 6-SC70-N/A EIAJ, SC-70, 6 PIN 6 compliant 6-SC70-N/A 2004-05-19 Analog Devices