-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Channel High-Speed Logic-Level Translators, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX13035EETET
|
Mouser Electronics | Translation - Voltage Levels 6-Channel High-Speed Logic-Level Translators RoHS: Compliant | 1959 |
|
$7.3400 / $10.2600 | Buy Now |
|
Analog Devices Inc | 6-Channel High-Speed Logic-Lev Min Qty: 1 Package Multiple: 1 | 2075 |
|
$5.6065 / $10.2600 | Buy Now |
|
Bristol Electronics | 851 |
|
RFQ | ||
|
Ameya Holding Limited | IC LEVEL TRANS 6CH 16TQFN | 1097 |
|
RFQ | |
DISTI #
3596304RL
|
element14 Asia-Pacific | LEVEL TRANSLATOR, 6-CH, TQFN-16 RoHS: Compliant Min Qty: 10 Container: Reel | 2123 |
|
$6.1867 / $9.7387 | Buy Now |
DISTI #
3596304
|
element14 Asia-Pacific | LEVEL TRANSLATOR, 6-CH, TQFN-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2123 |
|
$6.1867 / $10.7662 | Buy Now |
DISTI #
3596304RL
|
Farnell | LEVEL TRANSLATOR, 6-CH, TQFN-16 RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Reel | 2123 |
|
$5.6820 / $9.2661 | Buy Now |
DISTI #
3596304
|
Farnell | LEVEL TRANSLATOR, 6-CH, TQFN-16 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 2123 |
|
$5.6820 / $10.2402 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX13035EETE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX13035EETE+T
Analog Devices Inc
6-Channel High-Speed Logic-Level Translators, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-4X4X0.75 | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGC, TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2007-02-12 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.2 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 2.2 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MAX13035EETE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13035EETE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX13035EETE+ | Interface Circuit, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGC, TQFN-16 | Maxim Integrated Products | MAX13035EETE+T vs MAX13035EETE+ |
MAX13035EETE+ | 6-Channel High-Speed Logic-Level Translators, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX13035EETE+T vs MAX13035EETE+ |