Filter Your Search
1 - 2 of 2 results
|
MAX13035EETE+T
Maxim Integrated Products
|
$6.9236 | Yes | Yes | Transferred | 1.8 V | 3.3 V | INTERFACE CIRCUIT | BICMOS | 1 | 3.2 V | 1.62 V | 3.6 V | 2.2 V | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 800 µm | 4 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGC, TQFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX13035EETE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 1.8 V | 3.3 V | INTERFACE CIRCUIT | BICMOS | 1 | 3.2 V | 1.62 V | 3.6 V | 2.2 V | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 4 mm | 800 µm | 4 mm | ANALOG DEVICES INC | 16-LFCSP-4X4X0.75 | 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGC, TQFN-16 | 16 | compliant | 16-LFCSP-4X4X0.75 | 2007-02-12 | Analog Devices |