Part Details for MAX13035EETE+T by Maxim Integrated Products
Overview of MAX13035EETE+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX13035EETE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ0561
|
Newark | Level Translator, 6I/P, Tqfn-16, No. Of Inputs:6Inputs, Output Current:-, Propagation Delay:6.5Ns, No. Of Pins:16Pins, Logic Case Style:Tqfn, Supply Voltage Min:2.2V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX13035EETE+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2143 |
|
$6.0500 / $10.6700 | Buy Now |
DISTI #
MAX13035EETE+TCT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 16TQFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10064 In Stock |
|
$5.6065 / $10.2600 | Buy Now |
|
Bristol Electronics | 1268 |
|
RFQ | ||
|
Quest Components | 120 |
|
$9.1875 / $11.8125 | Buy Now | |
|
Quest Components | 180 |
|
$11.0250 / $14.1750 | Buy Now | |
|
Quest Components | 12 |
|
$12.6000 / $14.1750 | Buy Now | |
|
Sense Electronic Company Limited | TQFN16 | 701 |
|
RFQ | |
|
Win Source Electronics | Voltage Level Translator 6-CH Bidirectional 16-Pin TQFN EP Reel | IC LEVEL TRANS 6CH 16TQFN | 28000 |
|
$2.4500 / $3.6750 | Buy Now |
Part Details for MAX13035EETE+T
MAX13035EETE+T CAD Models
MAX13035EETE+T Part Data Attributes
|
MAX13035EETE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX13035EETE+T
Maxim Integrated Products
Interface Circuit, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGC, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGC, TQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.2 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 2.2 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX13035EETE+T
This table gives cross-reference parts and alternative options found for MAX13035EETE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13035EETE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX13035EETE+T | 6-Channel High-Speed Logic-Level Translators, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX13035EETE+T vs MAX13035EETE+T |
MAX13035EETE+ | Interface Circuit, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGC, TQFN-16 | Maxim Integrated Products | MAX13035EETE+T vs MAX13035EETE+ |
MAX13035EETE+ | 6-Channel High-Speed Logic-Level Translators, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX13035EETE+T vs MAX13035EETE+ |