-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Industry-Standard High-Speed CAN Transceivers with ±80V Fault Protection, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX13053ASAT
|
Mouser Electronics | CAN Interface IC Industry-Standard High-Speed CAN Transceivers with +/-80V Fault Protection RoHS: Compliant | 2280 |
|
$3.3400 / $6.5600 | Buy Now |
|
Analog Devices Inc | Industry-Standard High-Speed C Min Qty: 2500 Package Multiple: 1 | 500 |
|
$3.3448 / $6.6600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 273 |
|
$2.2960 / $5.6000 | Buy Now |
|
Quest Components | 218 |
|
$3.2500 / $7.5000 | Buy Now | |
DISTI #
2798812RL
|
element14 Asia-Pacific | CAN TRANSCEIVER, 1MBPS, NSOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 2143 |
|
$3.7294 / $4.4943 | Buy Now |
DISTI #
2798812
|
element14 Asia-Pacific | CAN TRANSCEIVER, 1MBPS, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2143 |
|
$3.7294 / $6.4363 | Buy Now |
DISTI #
2798812RL
|
Farnell | CAN TRANSCEIVER, 1MBPS, NSOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 2143 |
|
$3.3539 / $4.7430 | Buy Now |
DISTI #
2798812
|
Farnell | CAN TRANSCEIVER, 1MBPS, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2143 |
|
$3.3539 / $6.0695 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX13053ASA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX13053ASA+T
Analog Devices Inc
Industry-Standard High-Speed CAN Transceivers with ±80V Fault Protection, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 2005-02-24 | |
Samacsys Manufacturer | Analog Devices | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | CAN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX13053ASA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13053ASA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1050T/N,118 | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | MAX13053ASA+T vs TJA1050T/N,118 |
935295734118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | MAX13053ASA+T vs 935295734118 |
TJA1057T | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, SOT96-1, MS-012, SOP-8 | NXP Semiconductors | MAX13053ASA+T vs TJA1057T |
TJA1057GT/1Z | Interface Circuit | NXP Semiconductors | MAX13053ASA+T vs TJA1057GT/1Z |
935295733118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | MAX13053ASA+T vs 935295733118 |
TJA1057T/1Z | Interface Circuit | NXP Semiconductors | MAX13053ASA+T vs TJA1057T/1Z |
935263363518 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | MAX13053ASA+T vs 935263363518 |
SN65HVD1050D | High-Speed CAN Transceiver with Silent Mode 8-SOIC -40 to 125 | Texas Instruments | MAX13053ASA+T vs SN65HVD1050D |
SN65HVD1040DG4 | Industrial CAN Transceiver with Ultra Low Power Standby Mode with Bus Wake-up 8-SOIC -40 to 125 | Texas Instruments | MAX13053ASA+T vs SN65HVD1040DG4 |
TJA1051T/3,112 | TJA1051 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | MAX13053ASA+T vs TJA1051T/3,112 |