Part Details for MAX13181EELB+ by Analog Devices Inc
Overview of MAX13181EELB+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX13181EELB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | +5.0V, ±15kV ESD-Protected, Ha Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX13181EELB+
MAX13181EELB+ CAD Models
MAX13181EELB+ Part Data Attributes:
|
MAX13181EELB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX13181EELB+
Analog Devices Inc
+5.0V, ±15kV ESD-Protected, Half-Duplex/Full-Duplex, RS-485 Transceiver in µDFN, 10-LFCSP-2X2X0.75, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-LFCSP-2X2X0.75 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-2X2X0.75 | |
Date Of Intro | 2007-08-23 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.08,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 75 ns | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1000 ns | |
Width | 2 mm |
Alternate Parts for MAX13181EELB+
This table gives cross-reference parts and alternative options found for MAX13181EELB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13181EELB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP16TDG | Differential Driver / Receiver with Internal Termination, SOIC-8 Narrow Body, 98-TUBE | onsemi | MAX13181EELB+ vs MC100EP16TDG |
SN65LVDS100DG4 | 2-Gbps LVDS, LVPECL & CML to LVDS buffer, repeater & translator 8-SOIC -40 to 85 | Texas Instruments | MAX13181EELB+ vs SN65LVDS100DG4 |
MC10EP16TDTG | Differential Driver / Receiver with Internal Termination, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | onsemi | MAX13181EELB+ vs MC10EP16TDTG |
SY100EL16VCZCTR | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8 | Microchip Technology Inc | MAX13181EELB+ vs SY100EL16VCZCTR |
MC100EP16TDTG | Differential Driver / Receiver with Internal Termination, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | onsemi | MAX13181EELB+ vs MC100EP16TDTG |
SY100EL16VZC | LINE RECEIVER, PDSO8, SOIC-8 | Rochester Electronics LLC | MAX13181EELB+ vs SY100EL16VZC |
MC100LVEL16DR2 | LINE RECEIVER, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MAX13181EELB+ vs MC100LVEL16DR2 |
MC100EP16VSMPR2 | LINE TRANSCEIVER, DSO10, QFN-10 | onsemi | MAX13181EELB+ vs MC100EP16VSMPR2 |
MC100EP16TDR2 | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | onsemi | MAX13181EELB+ vs MC100EP16TDR2 |
MC100EP16VSDG | Differential Driver / Receiver with Variable Output Swing, SOIC-8 Narrow Body, 98-TUBE | onsemi | MAX13181EELB+ vs MC100EP16VSDG |