Part Details for MAX13184EELB+ by Maxim Integrated Products
Overview of MAX13184EELB+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX13184EELB+
MAX13184EELB+ CAD Models
MAX13184EELB+ Part Data Attributes
|
MAX13184EELB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX13184EELB+
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, UDFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | VSON, SOLCC10,.08,16 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.08,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 75 ns | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 25 ns | |
Width | 2 mm |
Alternate Parts for MAX13184EELB+
This table gives cross-reference parts and alternative options found for MAX13184EELB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13184EELB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP16TDR2G | Differential Driver / Receiver with Internal Termination, SOIC-8 Narrow Body, 2500-REEL | onsemi | MAX13184EELB+ vs MC100EP16TDR2G |
SN65LVDS100DG4 | 2-Gbps LVDS, LVPECL & CML to LVDS buffer, repeater & translator 8-SOIC -40 to 85 | Texas Instruments | MAX13184EELB+ vs SN65LVDS100DG4 |
MC10EP16D | LINE TRANSCEIVER, PDSO8, SOIC-8 | onsemi | MAX13184EELB+ vs MC10EP16D |
MC100LVEL16DR2 | LINE RECEIVER, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MAX13184EELB+ vs MC100LVEL16DR2 |
SY10EP16VZCTR | SY10EP16VZCTR | Micrel Inc | MAX13184EELB+ vs SY10EP16VZCTR |
MC100EP16DTR2G | Differential Driver / Receiver, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | MAX13184EELB+ vs MC100EP16DTR2G |
SY88927VZCTR | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | MAX13184EELB+ vs SY88927VZCTR |
MC100EP16TDTR2 | LINE TRANSCEIVER, PDSO8, PLASTIC, TSSOP-8 | onsemi | MAX13184EELB+ vs MC100EP16TDTR2 |
MC100EP16VSDG | Differential Driver / Receiver with Variable Output Swing, SOIC-8 Narrow Body, 98-TUBE | onsemi | MAX13184EELB+ vs MC100EP16VSDG |
MC100EP16DR2 | LINE TRANSCEIVER, PDSO8, SOIC-8 | onsemi | MAX13184EELB+ vs MC100EP16DR2 |