Part Details for MAX14510EEVB+ by Analog Devices Inc
Overview of MAX14510EEVB+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14510EEVB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | USB 2.0 Hi-Speed and Audio Swi Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX14510EEVB+
MAX14510EEVB+ CAD Models
MAX14510EEVB+ Part Data Attributes
|
MAX14510EEVB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14510EEVB+
Analog Devices Inc
USB 2.0 Hi-Speed and Audio Switches with Negative Signal Capability, 10-LFCSP-1.4X1.8X0.5, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-LFCSP-1.4X1.8X0.5 | |
Package Description | UTQFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-1.4X1.8X0.5 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-05-23 | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5000 ns | |
Switch-on Time-Max | 60000 ns | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |