Part Details for MAX14510EEVB+T by Maxim Integrated Products
Overview of MAX14510EEVB+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14510EEVB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX14510EEVB+TTR-ND
|
DigiKey | IC AUD SWITCH USB 2.0 HS 10UTQFN Min Qty: 2500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5530 / $1.6254 | Buy Now |
|
Rochester Electronics | MAX14510 - USB 2.0 Hi-Speed and Audio Switch With Negative Signal Capability RoHS: Compliant Status: Active Min Qty: 1 | 32500 |
|
$1.5400 / $1.8100 | Buy Now |
Part Details for MAX14510EEVB+T
MAX14510EEVB+T CAD Models
MAX14510EEVB+T Part Data Attributes
|
MAX14510EEVB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14510EEVB+T
Maxim Integrated Products
DPDT,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | DPDT | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Time@Peak Reflow Temperature-Max (s) | 30 |