Part Details for MAX14544ETA+T by Maxim Integrated Products
Overview of MAX14544ETA+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX14544ETA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX14544ETA+T-ND
|
DigiKey | IC ACCY SWITCH OVP PROTECT 8TDFN Min Qty: 146 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
107500 In Stock |
|
$2.0600 | Buy Now |
DISTI #
MAX14544ETA+T-ND
|
DigiKey | IC ACCY SWITCH OVP PROTECT 8TDFN Min Qty: 146 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | MAX14544 28V-Capable Accessory Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 107500 |
|
$1.7700 / $2.0800 | Buy Now |
Part Details for MAX14544ETA+T
MAX14544ETA+T CAD Models
MAX14544ETA+T Part Data Attributes:
|
MAX14544ETA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14544ETA+T
Maxim Integrated Products
Power Management Circuit, BICMOS, PDSO8,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |