-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250mA to 2.5A Adjustable Current-Limit Switches, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14575BETA+T
|
Mouser Electronics | Power Switch ICs - Power Distribution 250mA to 2.5A Adjustable Current-Limit S RoHS: Compliant | 2401 |
|
$2.6400 / $6.2000 | Buy Now |
|
Analog Devices Inc | 250mA to 2.5A Adjustable Curre Min Qty: 1 Package Multiple: 1 | 1511 |
|
$2.6413 / $6.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14575BETA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14575BETA+T
Analog Devices Inc
250mA to 2.5A Adjustable Current-Limit Switches, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-LFCSP-2X2X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-2X2X0.75 | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2012-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |