MAX14578AEETE+
Description: USB Battery Charger Detectors, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C

Overview of MAX14578AEETE+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX14578AEETE+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc USB Battery Charger Detectors Package Multiple: 1 356
Buy Now

CAD Models for MAX14578AEETE+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX14578AEETE+ by Analog Devices Inc

MAX14578AEETE+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
16-LFCSP-3X3X0.75
Pin Count
16
Manufacturer Package Code
16-LFCSP-3X3X0.75
Date Of Intro
2011-04-13
Samacsys Manufacturer
Analog Devices
Additional Feature
ALSO REQUIRES SUPPLY 3.5 TO 28V; DETECT THRESHOLD VOLTAGE IS 3.5V
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-XQCC-N16
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC16,.12SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max (Isup)
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.8 V
Supply Voltage-Nom (Vsup)
3.6 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. MAX14578AEETE+
    Analog Devices Inc
    USB Battery Charger Detectors, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C
    VS

Alternate Parts for MAX14578AEETE+

This table gives cross-reference parts and alternative options found for MAX14578AEETE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14578AEETE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL28022FRZ-T7A Precision Digital Power Monitor, QFN, /Reel Renesas Electronics Corporation MAX14578AEETE+ vs ISL28022FRZ-T7A
ISL28022FRZ-T13 Power Supply Support Circuit, Fixed, 1 Channel, PQCC16 Renesas Electronics Corporation MAX14578AEETE+ vs ISL28022FRZ-T13
Part Number Description Manufacturer Compare
ISL28022FRZ-T13 Power Supply Support Circuit, Fixed, 1 Channel, PQCC16 Renesas Electronics Corporation MAX14578AEETE+ vs ISL28022FRZ-T13
ISL28022FRZ-T Precision Digital Power Monitor, QFN, /Reel Renesas Electronics Corporation MAX14578AEETE+ vs ISL28022FRZ-T
ISL28022FUZ-T13 Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 Renesas Electronics Corporation MAX14578AEETE+ vs ISL28022FUZ-T13
ISL28022FRZ-TR5453 Power Supply Support Circuit, Adjustable, 2 Channel, PQCC16 Renesas Electronics Corporation MAX14578AEETE+ vs ISL28022FRZ-TR5453
ISL28022FRZ-T7A Precision Digital Power Monitor, QFN, /Reel Renesas Electronics Corporation MAX14578AEETE+ vs ISL28022FRZ-T7A
ISL28022FUZ Precision Digital Power Monitor, MSOP, /Tube Renesas Electronics Corporation MAX14578AEETE+ vs ISL28022FUZ
INA220BQDGSRQ1 AEC-Q100, 26V, 12-bit, i2c output current/voltage/power monitor 10-VSSOP -40 to 125 Texas Instruments MAX14578AEETE+ vs INA220BQDGSRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX14578AEETE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX14578AEETE+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX14578AEETE+ would you like to use for your alert(s)?
  • Please alert me when MAX14578AEETE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX14578AEETE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX14578AEETE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX14578AEETE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX14578AEETE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX14578AEETE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: