Part Details for MAX14595ETA+T by Maxim Integrated Products
Overview of MAX14595ETA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Price & Stock for MAX14595ETA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX14595ETA+TCT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8TDFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13405 In Stock |
|
$1.6000 / $4.7300 | Buy Now |
Part Details for MAX14595ETA+T
MAX14595ETA+T CAD Models
MAX14595ETA+T Part Data Attributes
|
MAX14595ETA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14595ETA+T
Maxim Integrated Products
Interface Circuit, BICMOS, PDSO8, 2 X 2 MM, ROHS COMPLIANT, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | VSON, SOLCC8,.08,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1.2 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.65 V | |
Supply Voltage1-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for MAX14595ETA+T
This table gives cross-reference parts and alternative options found for MAX14595ETA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14595ETA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14595ETA+T | High-Speed, Open-Drain Capable Logic-Level Translator, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | MAX14595ETA+T vs MAX14595ETA+T |
MAX14595ETA+ | High-Speed, Open-Drain Capable Logic-Level Translator, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | MAX14595ETA+T vs MAX14595ETA+ |