-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed, Open-Drain Capable Logic-Level Translator, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | High-Speed, Open-Drain Capable Package Multiple: 1 | 560 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14595ETA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14595ETA+
Analog Devices Inc
High-Speed, Open-Drain Capable Logic-Level Translator, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-LFCSP-2X2X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-2X2X0.75 | |
Date Of Intro | 2012-01-19 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1.2 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.65 V | |
Supply Voltage1-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MAX14595ETA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14595ETA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14595ETA+T | High-Speed, Open-Drain Capable Logic-Level Translator, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | MAX14595ETA+ vs MAX14595ETA+T |
MAX14595ETA+T | Interface Circuit, BICMOS, PDSO8, 2 X 2 MM, ROHS COMPLIANT, TDFN-8 | Maxim Integrated Products | MAX14595ETA+ vs MAX14595ETA+T |