Part Details for MAX14672ETB+ by Analog Devices Inc
Overview of MAX14672ETB+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for MAX14672ETB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Bidirectional Overvoltage Prot Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX14672ETB+
MAX14672ETB+ CAD Models
MAX14672ETB+ Part Data Attributes:
|
MAX14672ETB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14672ETB+
Analog Devices Inc
Bidirectional Current-Blocking, High-Input Overvoltage Protectors with Adjustable OVLO, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-LFCSP-3X3X0.75 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-3X3X0.75 | |
Date Of Intro | 2013-06-24 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |