Part Details for MAX14720DEWA+ by Analog Devices Inc
Overview of MAX14720DEWA+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for MAX14720DEWA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Wearable Charge Management Sol Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX14720DEWA+
MAX14720DEWA+ CAD Models
MAX14720DEWA+ Part Data Attributes:
|
MAX14720DEWA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14720DEWA+
Analog Devices Inc
Power-Management Solution, 25-WLCSP-N/A, 25 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 25-WLCSP-N/A | |
Pin Count | 25 | |
Manufacturer Package Code | 25-WLCSP-N/A | |
Date Of Intro | 2015-09-25 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B25 | |
JESD-609 Code | e2 | |
Length | 2.227 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.107 mm |