Part Details for MAX14742EWP+T by Analog Devices Inc
Overview of MAX14742EWP+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MAX14742EWP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14742EWP+T
|
Mouser Electronics | Supervisory Circuits Smart Compact 6A Power Path Switch with RoHS: Compliant | 0 |
|
$1.1700 / $1.2600 | Order Now |
|
Analog Devices Inc | Smart Compact 6A Power Path Sw Min Qty: 2500 Package Multiple: 1 | 25000 |
|
$0.9400 / $1.2655 | Buy Now |
Part Details for MAX14742EWP+T
MAX14742EWP+T CAD Models
MAX14742EWP+T Part Data Attributes
|
MAX14742EWP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14742EWP+T
Analog Devices Inc
Smart, Compact, 6A, Power-Path Selector with Reset Control, N/A, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Package Description | WLP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-08-08 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B20 | |
Length | 2.048 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA20,4X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +0.2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.627 mm |