Part Details for MAX14750AEWA+T by Analog Devices Inc
Overview of MAX14750AEWA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for MAX14750AEWA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14750AEWA+T
|
Mouser Electronics | Power Management Specialized - PMIC Wearable Charge Management Solution RoHS: Compliant | 0 |
|
$3.8900 | Order Now |
|
Analog Devices Inc | Wearable Charge Management Sol Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.3900 / $3.8865 | Buy Now |
Part Details for MAX14750AEWA+T
MAX14750AEWA+T CAD Models
MAX14750AEWA+T Part Data Attributes
|
MAX14750AEWA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14750AEWA+T
Analog Devices Inc
Power-Management Solution, 25-WLCSP-N/A, 25 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 25-WLCSP-N/A | |
Pin Count | 25 | |
Manufacturer Package Code | 25-WLCSP-N/A | |
Date Of Intro | 2015-09-25 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B25 | |
JESD-609 Code | e2 | |
Length | 2.227 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.107 mm |