MAX14753EUE+T
Description: 8-Channel/Dual 4-Channel 72V Analog Multiplexers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C

Overview of MAX14753EUE+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT)

Price & Stock for MAX14753EUE+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX14753EUE+T
Mouser Electronics Multiplexer Switch ICs 8-Channel/Dual 4-Channel 72V Analog Mux RoHS: Compliant 4972
  • 1 $9.6800
  • 10 $7.6100
  • 25 $6.7600
  • 100 $5.8200
  • 250 $5.3600
  • 500 $5.0800
  • 1,000 $4.8500
  • 2,500 $4.8000
$4.8000 / $9.6800 Buy Now
Analog Devices Inc 8-Channel/Dual 4-Channel 72V A Min Qty: 1 Package Multiple: 1 1230
  • 1 $10.8800
  • 10 $7.6020
  • 25 $6.7572
  • 100 $5.8124
  • 250 $5.3546
  • 500 $5.0759
  • 1,000 $4.8445
  • 2,500 $4.8000
$4.8000 / $10.8800 Buy Now

CAD Models for MAX14753EUE+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX14753EUE+T by Analog Devices Inc

MAX14753EUE+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
16-TSSOP_4.4-4.4_MM
Pin Count
16
Manufacturer Package Code
16-TSSOP_4.4-4.4_MM
Date Of Intro
2008-08-22
Samacsys Manufacturer
Analog Devices
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Channels
4
Number of Functions
1
Number of Terminals
16
On-state Resistance-Max (Ron)
130 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Signal Current-Max
0.1 A
Supply Current-Max (Isup)
600 mA
Surface Mount
YES
Switch-on Time-Max
25000 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MAX14753EUE+T
    Analog Devices Inc
    8-Channel/Dual 4-Channel 72V Analog Multiplexers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C
    VS

Related Parts for MAX14753EUE+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX14753EUE+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX14753EUE+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX14753EUE+T would you like to use for your alert(s)?
  • Please alert me when MAX14753EUE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX14753EUE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX14753EUE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX14753EUE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX14753EUE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX14753EUE+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: