Part Details for MAX14760ETA+T by Maxim Integrated Products
Overview of MAX14760ETA+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX14760ETA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX14760ETA+TTR-ND
|
DigiKey | IC SWITCH SPST 20 OHM 8TDFN Min Qty: 2500 Lead time: 21 Weeks Container: Strip, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6732 / $3.4926 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 723 |
|
$3.2144 / $7.8400 | Buy Now |
|
Quest Components | 578 |
|
$4.2000 / $10.5000 | Buy Now |
Part Details for MAX14760ETA+T
MAX14760ETA+T CAD Models
MAX14760ETA+T Part Data Attributes:
|
MAX14760ETA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14760ETA+T
Maxim Integrated Products
SPST, 1 Func, BICMOS, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |