Part Details for MAX14761ETB+T by Maxim Integrated Products
Overview of MAX14761ETB+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX14761ETB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1420
|
Newark | Analogue Switch, 2Ch, Spst-No, Tdfn-10, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:3V To 5.5V, Ic Case/Package:Tdfn, No. Of Pins:10Pins, No. Of Channels:2Channels, On Resistance Typ:1.2Ohm Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14761ETB+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
MAX14761ETB+TCT-ND
|
DigiKey | IC SW SPST-NO/NCX2 2OHM 10TDFN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7600 In Stock |
|
$4.2553 / $9.9200 | Buy Now |
Part Details for MAX14761ETB+T
MAX14761ETB+T CAD Models
MAX14761ETB+T Part Data Attributes
|
MAX14761ETB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14761ETB+T
Maxim Integrated Products
SPST, 2 Func, 1 Channel, BICMOS, PDSO10, TDFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 77 dB | |
On-state Resistance Match-Nom | 0.0051 Ω | |
On-state Resistance-Max (Ron) | 2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1000000 ns | |
Switch-on Time-Max | 300000 ns | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |