Part Details for MAX14770EGUA+ by Analog Devices Inc
Overview of MAX14770EGUA+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX14770EGUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14770EGUA+
|
Mouser Electronics | RS-485 Interface IC 35kV High-ESD PROFIBUS RS-485 Transceiver RoHS: Compliant | 145 |
|
$3.8300 / $6.4700 | Buy Now |
|
Analog Devices Inc | High-ESD PROFIBUS RS-485 Trans Min Qty: 1 Package Multiple: 1 | 943 |
|
$3.5320 / $6.4700 | Buy Now |
DISTI #
72484319
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin uMAX Tube Min Qty: 50 Package Multiple: 50 Date Code: 2328 | Americas - 100 |
|
$3.3450 / $4.7970 | Buy Now |
DISTI #
3925567
|
Farnell | TRANSCEIVER, RS485, 1DRIVER, 1RECEIVER RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Tube | 0 |
|
$5.5183 | Buy Now |
Part Details for MAX14770EGUA+
MAX14770EGUA+ CAD Models
MAX14770EGUA+ Part Data Attributes:
|
MAX14770EGUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14770EGUA+
Analog Devices Inc
±35kV High-ESD PROFIBUS RS-485 Transceiver, 8-MINI_SO-N/A, 8 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-11-13 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.1 V | |
Output Low Current-Max | 0.006 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 28 ns | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX14770EGUA+
This table gives cross-reference parts and alternative options found for MAX14770EGUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14770EGUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14770EGUA+T | Line Transceiver, 1 Driver, BICMOS, PDSO8, | Maxim Integrated Products | MAX14770EGUA+ vs MAX14770EGUA+T |
MAX14770EGUA+ | Line Transceiver, 1 Driver, BICMOS, PDSO8, | Maxim Integrated Products | MAX14770EGUA+ vs MAX14770EGUA+ |
MAX14770EGUA+T | ±35kV High-ESD PROFIBUS RS-485 Transceiver, 8-MINI_SO-N/A, 8 Pins, -40 to 105C | Analog Devices Inc | MAX14770EGUA+ vs MAX14770EGUA+T |