Datasheets
packagee
ST490ABD by: STMicroelectronics

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8

Part Details for ST490ABD by STMicroelectronics

Results Overview of ST490ABD by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

ST490ABD Information

ST490ABD by STMicroelectronics is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.

A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.

Price & Stock for ST490ABD

Part # Distributor Description Stock Price Buy
Vyrian   3435
RFQ

US Tariff Estimator: ST490ABD by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

ST490ABD
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

ST490ABD CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

ST490ABD Part Data Attributes

ST490ABD STMicroelectronics
Buy Now Datasheet
Compare Parts:
ST490ABD STMicroelectronics Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description So-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.60
Differential Output Yes
Driver Number of Bits 1
Input Characteristics Differential Schmitt Trigger
Interface IC Type Line Transceiver
Interface Standard Eia-422; Eia-485
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 Mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V
Output Low Current-Max 0.008 A
Output Polarity Complementary
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Qualification Status Not Qualified
Receive Delay-Max 30 Ns
Receiver Number of Bits 1
Seated Height-Max 1.75 Mm
Supply Current-Max 5 Ma
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Surface Mount Yes
Temperature Grade Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Transmit Delay-Max 16 Ns
Width 3.9 Mm

Alternate Parts for ST490ABD

This table gives cross-reference parts and alternative options found for ST490ABD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST490ABD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ST490ABDR STMicroelectronics $1.2596 Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 ST490ABD vs ST490ABDR
Part Number Manufacturer Composite Price Description Compare
ADM1485ARMZ Analog Devices Inc $2.7154 Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 ST490ABD vs ADM1485ARMZ
ISL81485IB Intersil Corporation Check for Price Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 ST490ABD vs ISL81485IB
SP491ET Exar Corporation Check for Price Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14 ST490ABD vs SP491ET
ISL81485IUZ Renesas Electronics Corporation Check for Price Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 ST490ABD vs ISL81485IUZ
ISL81485IUZ Intersil Corporation Check for Price Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 ST490ABD vs ISL81485IUZ
ISL81485IUZ-T Intersil Corporation Check for Price Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 ST490ABD vs ISL81485IUZ-T
MAX14770EGUA+ Analog Devices Inc Check for Price Line Transceiver, 1 Driver, BICMOS, PDSO8 ST490ABD vs MAX14770EGUA+
XR5488EIDTR-F Exar Corporation Check for Price Line Driver/Receiver, 1 Driver, PDSO8 ST490ABD vs XR5488EIDTR-F
MAX3060EEKA#G16 Maxim Integrated Products Check for Price Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 ST490ABD vs MAX3060EEKA#G16
ISL81485IBZ Intersil Corporation Check for Price Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 ST490ABD vs ISL81485IBZ
equivalents icon

ST490ABD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST490ABD by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST490ABD by STMicroelectronics

Select Manufacturer
Which Manufacturer of ST490ABD would you like to use for your alert(s)?
  • Please alert me when ST490ABD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST490ABD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST490ABD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST490ABD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST490ABD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST490ABD by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: