-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual ±25V Above- and Below-the-Rails 4:1 Analog Multiplexer, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14778ETP+
|
Mouser Electronics | Multiplexer Switch ICs Dual 25V Above- and Below-the-Rails 4:1 Analog Multiplexer RoHS: Compliant | 6127 |
|
$7.1000 / $11.2400 | Buy Now |
|
Analog Devices Inc | Dual ±25V Above- and Below-the Min Qty: 1 Package Multiple: 1 | 603 |
|
$6.2700 / $11.2400 | Buy Now |
DISTI #
2519309
|
Farnell | MULTIPLEXER, 4X1, 1.5OHM, 0.3A, 20TQFN RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 47 |
|
$7.0127 / $11.0721 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14778ETP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14778ETP+
Analog Devices Inc
Dual ±25V Above- and Below-the-Rails 4:1 Analog Multiplexer, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP-5X5X0.75 | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, TQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2011-07-08 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |