-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual ±25V Above- and Below-the-Rails 4:1 Analog Multiplexer, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2260
|
Newark | Analogue Mux, Dual, 4:1, Tqfn-20, Ic Function:Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:3V To 5.5V, Ic Case/Package:Tqfn, No. Of Pins:20Pins, No. Of Channels:2Channels, On Resistance Typ:0.84Ohm Rohs Compliant: Yes |Analog Devices MAX14778ETP+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 424 |
|
$7.3900 / $11.6700 | Buy Now |
DISTI #
700-MAX14778ETP+T
|
Mouser Electronics | Multiplexer Switch ICs Dual 25V Above- and Below-the-Rails 4:1 Analog Multiplexer RoHS: Compliant | 855 |
|
$6.8300 / $11.2700 | Buy Now |
|
Analog Devices Inc | Dual +/-25V Above- and Below-t Min Qty: 1 Package Multiple: 1 | 1164 |
|
$6.8546 / $11.2500 | Buy Now |
DISTI #
2513938RL
|
element14 Asia-Pacific | ANALOGUE MUX, DUAL, 4:1, TQFN-20 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$7.0467 / $10.8422 | Buy Now |
DISTI #
2513938
|
element14 Asia-Pacific | ANALOGUE MUX, DUAL, 4:1, TQFN-20 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$7.0467 / $11.7985 | Buy Now |
DISTI #
2513938
|
Farnell | ANALOGUE MUX, DUAL, 4: 1, TQFN-20 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 0 |
|
$7.0850 / $11.3184 | Buy Now |
DISTI #
2513938RL
|
Farnell | ANALOGUE MUX, DUAL, 4: 1, TQFN-20 RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$7.0850 / $10.4013 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14778ETP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14778ETP+T
Analog Devices Inc
Dual ±25V Above- and Below-the-Rails 4:1 Analog Multiplexer, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-LFCSP-5X5X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-5X5X0.75 | |
Date Of Intro | 2011-07-08 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance-Max (Ron) | 1.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1500000 ns | |
Switch-on Time-Max | 2000000 ns | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |