Part Details for MAX14806CCM+.. by Maxim Integrated Products
Overview of MAX14806CCM+.. by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14806CCM+..
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ9686
|
Newark | Ic, Mux, Dual, 8Ch, Hv, 48Lqfp, No. Of Channels:16Channels, Analogue Switch Type:Spst, On State Resistance Max:16Ohm, Supply Voltage Range:2.7V To 5.5V, Analogue Switch Case:Tqfp, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14806CCM+.. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1300 / $36.5300 | Buy Now |