Part Details for MAX14809ETK+T by Analog Devices Inc
Overview of MAX14809ETK+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Motor control systems
Price & Stock for MAX14809ETK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14809ETK+T
|
Mouser Electronics | Power Management Specialized - PMIC Octal HV digital Pulser RoHS: Compliant | 0 |
|
$62.1900 | Order Now |
|
Analog Devices Inc | Octal HV digital Pulser Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$49.6600 / $62.0750 | Buy Now |
Part Details for MAX14809ETK+T
MAX14809ETK+T CAD Models
MAX14809ETK+T Part Data Attributes
|
MAX14809ETK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14809ETK+T
Analog Devices Inc
Octal Three-Level/Quad Five-Level High-Voltage 2A Digital Pulsers with T/R Switch, 68-LFCSP-10X10X0.75, 68 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 68-LFCSP-10X10X0.75 | |
Pin Count | 68 | |
Manufacturer Package Code | 68-LFCSP-10X10X0.75 | |
Date Of Intro | 2012-10-02 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -5.1 V | |
Neg Supply Voltage-Min (Vsup) | -4.9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.4SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.1 V | |
Supply Voltage-Min (Vsup) | 4.9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |