Part Details for MAX14900EAGM+ by Maxim Integrated Products
Overview of MAX14900EAGM+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX14900EAGM+
MAX14900EAGM+ CAD Models
MAX14900EAGM+ Part Data Attributes
|
MAX14900EAGM+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14900EAGM+
Maxim Integrated Products
Buffer/Inverter Based Peripheral Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX14900EAGM+
This table gives cross-reference parts and alternative options found for MAX14900EAGM+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14900EAGM+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14900EAGM+CKH | Buffer/Inverter Based Peripheral Driver, | Maxim Integrated Products | MAX14900EAGM+ vs MAX14900EAGM+CKH |
MAX14900EAGM+TCKH | Buffer/Inverter Based Peripheral Driver, | Maxim Integrated Products | MAX14900EAGM+ vs MAX14900EAGM+TCKH |
MAX14900EAGM+TCKH | Octal, High-Speed, Industrial, High-Side Switch, 48-LFCSP-7X7X0.75, 48 Pins, -40 to 125C | Analog Devices Inc | MAX14900EAGM+ vs MAX14900EAGM+TCKH |