-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Two-Lane and Four-Lane DisplayPort Passive Switches with Separate AUX/HPD Control, 42-LFCSP-3.5X9X0.75, 42 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14998ETO+T
|
Mouser Electronics | Analog Switch ICs Four-Lane DisplayPort Passive Switches w RoHS: Compliant | 0 |
|
$6.4700 | Order Now |
|
Analog Devices Inc | Four-Lane DisplayPort Passive Min Qty: 2500 Package Multiple: 1 | 0 |
|
$4.9300 / $13.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14998ETO+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14998ETO+T
Analog Devices Inc
Two-Lane and Four-Lane DisplayPort Passive Switches with Separate AUX/HPD Control, 42-LFCSP-3.5X9X0.75, 42 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 42-LFCSP-3.5X9X0.75 | |
Pin Count | 42 | |
Manufacturer Package Code | 42-LFCSP-3.5X9X0.75 | |
Date Of Intro | 2009-11-11 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | R-XQCC-N42 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 6 | |
Number of Terminals | 42 | |
Off-state Isolation-Nom | 28 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 1.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC42,.14X.35,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 120 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |