Datasheets
MAX15006BASA/V+ by:

40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C

Part Details for MAX15006BASA/V+ by Analog Devices Inc

Overview of MAX15006BASA/V+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX15006BASA/V+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX15006BASA/V+
Mouser Electronics Linear Voltage Regulators 40V, Ultra-Low Quiescent-Current Linear RoHS: Compliant 1696
  • 1 $2.9400
  • 10 $2.5000
  • 100 $2.1200
  • 200 $1.9900
  • 500 $1.7400
  • 1,000 $1.4400
  • 2,000 $1.3400
  • 5,000 $1.2900
$1.2900 / $2.9400 Buy Now
Analog Devices Inc 40V, Ultra-Low Quiescent-Curre Min Qty: 1 Package Multiple: 1 6113
  • 1 $2.9500
  • 10 $2.6500
  • 25 $2.4996
  • 100 $2.1298
  • 500 $1.7498
  • 1,000 $1.4499
  • 2,500 $1.3499
  • 5,000 $1.2999
$1.2999 / $2.9500 Buy Now

Part Details for MAX15006BASA/V+

MAX15006BASA/V+ CAD Models

MAX15006BASA/V+ Part Data Attributes

MAX15006BASA/V+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX15006BASA/V+ Analog Devices Inc 40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 8-SOIC_N-150_MIL
Package Description ROHS COMPLIANT, SOP-8
Pin Count 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Reach Compliance Code compliant
Date Of Intro 2006-11-08
Samacsys Manufacturer Analog Devices
Adjustability FIXED
Dropout Voltage1-Max 0.053 V
Dropout Voltage1-Nom 0.3 V
Input Voltage Absolute-Max 45 V
Input Voltage-Max 40 V
Input Voltage-Min 4 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.89 mm
Line Regulation-Max 0.0125%
Load Regulation-Max 0.075%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.005 A
Output Voltage1-Max 5.075 V
Output Voltage1-Min 4.925 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code HLSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 1.68 mm
Surface Mount YES
Technology BICMOS
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 1.5%
Width 3.9 mm

MAX15006BASA/V+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX15006BASA/V+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX15006BASA/V+ by Analog Devices Inc

  • Please alert me when MAX15006BASA/V+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX15006BASA/V+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX15006BASA/V+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX15006BASA/V+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX15006BASA/V+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX15006BASA/V+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: