MAX15007BASA+
Description: 40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C

Overview of MAX15007BASA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for MAX15007BASA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX15007BASA
Mouser Electronics Linear Voltage Regulators 40V, Ultra-Low Quiescent-Current Linear RoHS: Compliant 1382
  • 1 $3.2300
  • 10 $2.4400
  • 100 $2.2200
  • 200 $2.0400
  • 500 $1.9100
  • 1,000 $1.7900
  • 2,000 $1.6700
  • 5,000 $1.6000
$1.6000 / $3.2300 Buy Now
Analog Devices Inc 40V, Ultra-Low Quiescent-Curre Package Multiple: 1 6966
  • 1 $4.7300
  • 10 $3.1450
  • 25 $2.7324
  • 100 $2.2699
  • 250 $2.0452
  • 500 $1.9082
  • 1,000 $1.7943
  • 2,500 $1.6729
  • 5,000 $1.6000
$1.6000 / $4.7300 Buy Now

CAD Models for MAX15007BASA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX15007BASA+ by Analog Devices Inc

MAX15007BASA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-SOIC_N-150_MIL
Package Description
ROHS COMPLIANT, SOP-8
Pin Count
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Reach Compliance Code
compliant
Date Of Intro
2006-11-08
Samacsys Manufacturer
Analog Devices
Adjustability
FIXED
Dropout Voltage1-Max
0.053 V
Dropout Voltage1-Nom
0.3 V
Input Voltage Absolute-Max
45 V
Input Voltage-Max
40 V
Input Voltage-Min
4 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.89 mm
Line Regulation-Max
0.0125%
Load Regulation-Max
0.075%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.005 A
Output Voltage1-Max
5.075 V
Output Voltage1-Min
4.925 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HLSOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.68 mm
Surface Mount
YES
Technology
BICMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
1.5%
Width
3.9 mm
Want to compare parts?
  1. MAX15007BASA+
    Analog Devices Inc
    40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
    VS

Alternate Parts for MAX15007BASA+

This table gives cross-reference parts and alternative options found for MAX15007BASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15007BASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX15007BASA+T 40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C Analog Devices Inc MAX15007BASA+ vs MAX15007BASA+T
MAX15007BASA+ Fixed Positive LDO Regulator, 5V, 0.053V Dropout, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 Maxim Integrated Products MAX15007BASA+ vs MAX15007BASA+
Part Number Description Manufacturer Compare
MAX15007AATT+ Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 Maxim Integrated Products MAX15007BASA+ vs MAX15007AATT+
MAX15007BASA+ Fixed Positive LDO Regulator, 5V, 0.053V Dropout, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 Maxim Integrated Products MAX15007BASA+ vs MAX15007BASA+
MAX15007AASA+T 40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C Analog Devices Inc MAX15007BASA+ vs MAX15007AASA+T
MAX15007BATT+ Fixed Positive LDO Regulator, 5V, 0.053V Dropout, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 Maxim Integrated Products MAX15007BASA+ vs MAX15007BATT+
MAX15007BASA+T 40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C Analog Devices Inc MAX15007BASA+ vs MAX15007BASA+T
MAX15007BATT+T Fixed Positive LDO Regulator, 5V, 0.053V Dropout, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 Maxim Integrated Products MAX15007BASA+ vs MAX15007BATT+T
MAX15007AATT+T Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 Maxim Integrated Products MAX15007BASA+ vs MAX15007AATT+T
MAX15007AASA+ Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 Maxim Integrated Products MAX15007BASA+ vs MAX15007AASA+
MAX15009ATJ+ Fixed Positive LDO Regulator, 5V, 1.5V Dropout, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-2, TQFN-32 Maxim Integrated Products MAX15007BASA+ vs MAX15009ATJ+
MAX15007AASA+W Fixed Positive LDO Regulator Maxim Integrated Products MAX15007BASA+ vs MAX15007AASA+W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX15007BASA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX15007BASA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX15007BASA+ would you like to use for your alert(s)?
  • Please alert me when MAX15007BASA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX15007BASA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX15007BASA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX15007BASA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX15007BASA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX15007BASA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: