Part Details for MAX15023ETG+T by Analog Devices Inc
Overview of MAX15023ETG+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX15023ETG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX15023ETGT
|
Mouser Electronics | Switching Controllers Wide 4.5V to 28V Input, Dual-Output Sync RoHS: Compliant | 2500 |
|
$2.0800 / $3.6400 | Buy Now |
|
Analog Devices Inc | Wide 4.5V to 28V Input, Dual-O Min Qty: 1 Package Multiple: 1 | 499 |
|
$2.0750 / $5.7500 | Buy Now |
Part Details for MAX15023ETG+T
MAX15023ETG+T CAD Models
MAX15023ETG+T Part Data Attributes
|
MAX15023ETG+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX15023ETG+T
Analog Devices Inc
Wide 4.5V to 28V Input, Dual-Output Synchronous Buck Controller, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 24-LFCSP-4X4X0.75 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-LFCSP-4X4X0.75 | |
Date Of Intro | 2008-08-14 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |