Part Details for MAX15095GFC+ by Analog Devices Inc
Overview of MAX15095GFC+ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX15095GFC+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX15095GFC+
|
Mouser Electronics | Hot Swap Voltage Controllers 6A Hotswap RoHS: Compliant | 0 |
|
$4.4400 / $5.9700 | Order Now |
|
Analog Devices Inc | 6A Hotswap Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now | |
DISTI #
3265504
|
element14 Asia-Pacific | HOT-SWAP CONTROLLER, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.4508 / $5.8237 | Buy Now |
DISTI #
3265504RL
|
element14 Asia-Pacific | HOT-SWAP CONTROLLER, -40 TO 105DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$4.4508 / $4.7461 | Buy Now |
DISTI #
3265504
|
Farnell | HOT-SWAP CONTROLLER, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$4.2206 / $5.5231 | Buy Now |
DISTI #
3265504RL
|
Farnell | HOT-SWAP CONTROLLER, -40 TO 105DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$4.2206 / $4.4961 | Buy Now |
Part Details for MAX15095GFC+
MAX15095GFC+ CAD Models
MAX15095GFC+ Part Data Attributes:
|
MAX15095GFC+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX15095GFC+
Analog Devices Inc
2.7V to 18V, 6.6A Integrated Hot-Swap/Electronic Circuit Breaker, 12-LFCSP-2.5X2.5X0.55, 12 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 12-LFCSP-2.5X2.5X0.55 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP-2.5X2.5X0.55 | |
Date Of Intro | 2020-02-03 | |
Samacsys Manufacturer | Analog Devices | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |