Part Details for MAX1586AETM by Maxim Integrated Products
Overview of MAX1586AETM by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX1586AETM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1586AETM-ND
|
DigiKey | LOW-IQ PMICS WITH DYNAMIC CORE Min Qty: 36 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
32726 In Stock |
|
$8.4100 | Buy Now |
|
Rochester Electronics | MAX1586 High-Efficiency, Low-Iq PMIC With Dynamic Core For Pdas and Smart Phones ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 32726 |
|
$7.2200 / $8.5000 | Buy Now |
Part Details for MAX1586AETM
MAX1586AETM CAD Models
MAX1586AETM Part Data Attributes
|
MAX1586AETM
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1586AETM
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 7 X 7 MM, TQFN-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, TQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | IT ALSO OPERATES FROM 2.6V TO 5.5V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for MAX1586AETM
This table gives cross-reference parts and alternative options found for MAX1586AETM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1586AETM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1586AETM-T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 7 X 7 MM, TQFN-48 | Maxim Integrated Products | MAX1586AETM vs MAX1586AETM-T |
MAX1586AETM+ | High-Efficiency, Low-IQ PMICs with Dynamic Core for PDAs and Smartphones, 48-LFCSP-7X7X0.75, 48 Pins, -40 to 85C | Analog Devices Inc | MAX1586AETM vs MAX1586AETM+ |