Power Circuits
MAX1589ETT150+T
Description: 1.5V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, DSO6, 3 X 3 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO229WEEA, TDFN-6

Overview of MAX1589ETT150+T by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MAX1589ETT150+T by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX1589ETT150+T by Rochester Electronics LLC

MAX1589ETT150+T
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DFN
Package Description
3 X 3 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO229WEEA, TDFN-6
Pin Count
6
Reach Compliance Code
unknown
Dropout Voltage1-Max
0.35 V
Input Voltage-Max
3.6 V
Input Voltage-Min
1.62 V
JESD-30 Code
S-XDSO-N6
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature TJ-Max
150 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
1.5225 V
Output Voltage1-Min
1.4775 V
Output Voltage1-Nom
1.5 V
Package Body Material
UNSPECIFIED
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
Surface Mount
YES
Technology
BICMOS
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. MAX1589ETT150+T
    Rochester Electronics LLC
    1.5V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, DSO6, 3 X 3 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO229WEEA, TDFN-6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1589ETT150+T by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1589ETT150+T by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MAX1589ETT150+T would you like to use for your alert(s)?
  • Please alert me when MAX1589ETT150+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX1589ETT150+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1589ETT150+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX1589ETT150+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1589ETT150+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1589ETT150+T by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: