Part Details for MAX16004BTP+ by Analog Devices Inc
Overview of MAX16004BTP+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16004BTP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16004BTP
|
Mouser Electronics | Supervisory Circuits Low-Voltage, Quad-/Hex-/Octal-Voltage uP RoHS: Compliant | 74 |
|
$7.1200 / $10.6000 | Buy Now |
|
Analog Devices Inc | Low-Voltage, Quad-/Hex-/Octal- Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.0200 / $13.2400 | Buy Now |
Part Details for MAX16004BTP+
MAX16004BTP+ CAD Models
MAX16004BTP+ Part Data Attributes
|
MAX16004BTP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16004BTP+
Analog Devices Inc
Low-Voltage, Quad-/Hex-/Octal-Voltage µP Supervisors, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-LFCSP-4X4X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-4X4X0.75 | |
Date Of Intro | 2005-11-17 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | MANUAL RESET INPUT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX16004BTP+
This table gives cross-reference parts and alternative options found for MAX16004BTP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16004BTP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16004CTP+T | Low-Voltage, Quad-/Hex-/Octal-Voltage µP Supervisors, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX16004BTP+ vs MAX16004CTP+T |
MAX16004BTP+ | Power Supply Management Circuit, Adjustable, 6 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-20 | Maxim Integrated Products | MAX16004BTP+ vs MAX16004BTP+ |
MAX16004CTP+ | Low-Voltage, Quad-/Hex-/Octal-Voltage µP Supervisors, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX16004BTP+ vs MAX16004CTP+ |
MAX16004ATP+T | Low-Voltage, Quad-/Hex-/Octal-Voltage µP Supervisors, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX16004BTP+ vs MAX16004ATP+T |
MAX16004ATP+T | Power Supply Management Circuit, Adjustable, 6 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-20 | Maxim Integrated Products | MAX16004BTP+ vs MAX16004ATP+T |
MAX16004BTP+T | Low-Voltage, Quad-/Hex-/Octal-Voltage µP Supervisors, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX16004BTP+ vs MAX16004BTP+T |
MAX16004ATP+ | Low-Voltage, Quad-/Hex-/Octal-Voltage µP Supervisors, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX16004BTP+ vs MAX16004ATP+ |