Part Details for MAX16020LTER+ by Analog Devices Inc
Overview of MAX16020LTER+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX16020LTER+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16020LTER+
|
Mouser Electronics | Supervisory Circuits Low-Power uP Supervisory Circuits with Battery-Backup Circuit andChip-Enable Gating RoHS: Compliant | 0 |
|
$5.1700 / $8.2200 | Order Now |
|
Analog Devices Inc | Low-Power µP Supervisory Circu Min Qty: 1 Package Multiple: 1 | 123 |
|
$3.5800 / $10.3900 | Buy Now |
DISTI #
3916924
|
Farnell | MPU SUPERVISOR, 5UA, 5.5V, TQFN-EP-16 RoHS: Compliant Min Qty: 75 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$6.1441 | Buy Now |
Part Details for MAX16020LTER+
MAX16020LTER+ CAD Models
MAX16020LTER+ Part Data Attributes
|
MAX16020LTER+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16020LTER+
Analog Devices Inc
Low-Power µP Supervisory Circuits with Battery-Backup Circuit and Chip-Enable Gating, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-4X4X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-05-23 | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.005 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |