Part Details for MAX16020LTES+ by Analog Devices Inc
Overview of MAX16020LTES+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX16020LTES+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16020LTES+
|
Mouser Electronics | Supervisory Circuits Low-Power uP Supervisory Circuits with Battery-Backup Circuit and Chip-Enable Gating RoHS: Compliant | 81 |
|
$4.9100 / $8.2200 | Buy Now |
|
Analog Devices Inc | Low-Power µP Supervisory Circu Min Qty: 1 Package Multiple: 1 | 1662 |
|
$3.5800 / $10.3900 | Buy Now |
DISTI #
3916926
|
Farnell | MPU SUPERVISOR, 5UA, 5.5V, TQFN-EP-16 RoHS: Compliant Min Qty: 75 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$6.2690 | Buy Now |
Part Details for MAX16020LTES+
MAX16020LTES+ CAD Models
MAX16020LTES+ Part Data Attributes
|
MAX16020LTES+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16020LTES+
Analog Devices Inc
Low-Power µP Supervisory Circuits with Battery-Backup Circuit and Chip-Enable Gating, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-4X4X0.75 | |
Package Description | TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-05-23 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 1.62 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +3.1V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |