Part Details for MAX16020LTES+T by Analog Devices Inc
Overview of MAX16020LTES+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16020LTES+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16020LTEST
|
Mouser Electronics | Supervisory Circuits Low-Power uP Supervisory Circuits with Battery-Backup Circuit andChip-Enable Gating RoHS: Compliant | 0 |
|
$4.5600 | Order Now |
|
Analog Devices Inc | Low-Power µP Supervisory Circu Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$3.6300 / $4.5692 | Buy Now |
Part Details for MAX16020LTES+T
MAX16020LTES+T CAD Models
MAX16020LTES+T Part Data Attributes
|
MAX16020LTES+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16020LTES+T
Analog Devices Inc
Low-Power µP Supervisory Circuits with Battery-Backup Circuit and Chip-Enable Gating, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-4X4X0.75 | |
Package Description | ROHS COMPLIANT, TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-05-23 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.53 V | |
Supply Voltage-Nom (Vsup) | 1.62 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.946V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX16020LTES+T
This table gives cross-reference parts and alternative options found for MAX16020LTES+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16020LTES+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16020PTES+T | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX16020LTES+T vs MAX16020PTES+T |
MAX16021PTEM+T | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX16020LTES+T vs MAX16021PTEM+T |
MAX16020LTEY+T | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX16020LTES+T vs MAX16020LTEY+T |
MAX16021PTEL+T | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX16020LTES+T vs MAX16021PTEL+T |
MAX16021PTES+T | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX16020LTES+T vs MAX16021PTES+T |
MAX16020LTEZ+T | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX16020LTES+T vs MAX16020LTEZ+T |
MAX16020PTER+T | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX16020LTES+T vs MAX16020PTER+T |
MAX16021LTEM+T | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX16020LTES+T vs MAX16021LTEM+T |
MAX16021PTEV+T | Low-Power µP Supervisory Circuits with Battery-Backup Circuit and Chip-Enable Gating, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX16020LTES+T vs MAX16021PTEV+T |
MAX16021PTEZ+T | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX16020LTES+T vs MAX16021PTEZ+T |