Datasheets
MAX16020PTET+ by:

Low-Power µP Supervisory Circuits with Battery-Backup Circuit and Chip-Enable Gating, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C

Part Details for MAX16020PTET+ by Analog Devices Inc

Overview of MAX16020PTET+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX16020PTET+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX16020PTET+
Mouser Electronics Supervisory Circuits Lo-Pwr Microprocessor Supervisory Circuit w. Battery-Backup Circuit & Chip-Enable Gating RoHS: Compliant 64
  • 1 $8.2200
  • 10 $7.4300
  • 25 $7.0900
  • 75 $5.8700
  • 300 $5.7200
  • 525 $5.4700
  • 1,050 $5.1400
$5.1400 / $8.2200 Buy Now
Analog Devices Inc Lo-Pwr Microprocessor Supervis Min Qty: 1 Package Multiple: 1 1725
  • 1 $10.3900
  • 1,000 $3.5800
$3.5800 / $10.3900 Buy Now
DISTI # 3916930
Farnell MPU SUPERVISOR, 5UA, 5.5V, TQFN-EP-16 RoHS: Compliant Min Qty: 75 Lead time: 26 Weeks, 1 Days Container: Tube 0
  • 75 $5.8694
$5.8694 Buy Now

Part Details for MAX16020PTET+

MAX16020PTET+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX16020PTET+ Part Data Attributes

MAX16020PTET+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX16020PTET+ Analog Devices Inc Low-Power µP Supervisory Circuits with Battery-Backup Circuit and Chip-Enable Gating, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 16-LFCSP-4X4X0.75
Pin Count 16
Manufacturer Package Code 16-LFCSP-4X4X0.75
Reach Compliance Code compliant
Date Of Intro 2008-05-23
Samacsys Manufacturer Analog Devices
JESD-30 Code S-PQCC-N16
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code QCCN
Package Equivalence Code LCC16,.16SQ,25
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.005 mA
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form NO LEAD
Terminal Pitch 0.635 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX16020PTET+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX16020PTET+ by Analog Devices Inc

  • Please alert me when MAX16020PTET+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX16020PTET+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX16020PTET+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX16020PTET+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX16020PTET+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX16020PTET+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: