Part Details for MAX16021LTES+ by Analog Devices Inc
Overview of MAX16021LTES+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Telecommunications
Automotive
Price & Stock for MAX16021LTES+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16021LTES
|
Mouser Electronics | Supervisory Circuits Low-Power uP Supervisory Circuits with Battery-Backup Circuit andChip-Enable Gating RoHS: Compliant | 225 |
|
$5.6000 / $9.8300 | Buy Now |
|
Analog Devices Inc | Low-Power µP Supervisory Circu Min Qty: 1 Package Multiple: 1 | 169 |
|
$4.6800 / $9.8800 | Buy Now |
DISTI #
2512272
|
element14 Asia-Pacific | MPU SUPERVISOR, 5.5V, TQFN-16 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.6436 / $10.3185 | Buy Now |
DISTI #
2512272
|
Farnell | MPU SUPERVISOR, 5.5V, TQFN-16 RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 0 |
|
$5.5479 / $9.9331 | Buy Now |
Part Details for MAX16021LTES+
MAX16021LTES+ CAD Models
MAX16021LTES+ Part Data Attributes
|
MAX16021LTES+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16021LTES+
Analog Devices Inc
Low-Power µP Supervisory Circuits with Battery-Backup Circuit and Chip-Enable Gating, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-4X4X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-05-23 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.005 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |