Part Details for MAX16021LTET+ by Maxim Integrated Products
Overview of MAX16021LTET+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Telecommunications
Automotive
Price & Stock for MAX16021LTET+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1455
|
Newark | Mp Supervisor, Single, 3.1V, Tqfn-16, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:0V, Supply Voltage Max:5.5V, Output Type:Manual, Active-High, Push-Pull, Ic Case/Package:Tqfn, No. Of Pins:16Pins, Delay Time:215Ms Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16021LTET+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$2.2400 | Buy Now |
DISTI #
MAX16021LTET+-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 16TQFN Min Qty: 1 Lead time: 25 Weeks Container: Tube |
296 In Stock |
|
$6.8039 / $11.9900 | Buy Now |
Part Details for MAX16021LTET+
MAX16021LTET+ CAD Models
MAX16021LTET+ Part Data Attributes
|
MAX16021LTET+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16021LTET+
Maxim Integrated Products
Power Management Circuit, BICMOS, PQCC16,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.005 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |