Part Details for MAX16023LTAS18+ by Maxim Integrated Products
Overview of MAX16023LTAS18+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX16023LTAS18+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX16023LTAS18+-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8TDFN Min Qty: 70 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2234 In Stock |
|
$4.3400 | Buy Now |
|
Rochester Electronics | MAX16023 Power Management RoHS: Compliant Status: Obsolete Min Qty: 1 | 2234 |
|
$3.7200 / $4.3800 | Buy Now |
Part Details for MAX16023LTAS18+
MAX16023LTAS18+ CAD Models
MAX16023LTAS18+ Part Data Attributes
|
MAX16023LTAS18+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16023LTAS18+
Maxim Integrated Products
Battery-Backup Circuits with Regulated Output Voltage
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TDFN-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.019 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.53 V | |
Supply Voltage-Nom (Vsup) | 1.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 2.93 | |
Width | 3 mm |