Part Details for MAX16024LTBR+T by Maxim Integrated Products
Overview of MAX16024LTBR+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16024LTBR+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y9478
|
Newark | Batt Monitor, 5.5V, Tdfn-10, Battery Type:-, Interfaces:-, No. Of Cells:-, Supply Voltage Min:1.53V, Supply Voltage Max:5.5V, Ic Case/Package:Tdfn, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°Crohs Compliant: Yes |Maxim Integrated/analog Devices MAX16024LTBR+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for MAX16024LTBR+T
MAX16024LTBR+T CAD Models
MAX16024LTBR+T Part Data Attributes
|
MAX16024LTBR+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16024LTBR+T
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO10, ROHS COMPLIANT, TDFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC10,.12,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.63V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.021 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.53 V | |
Supply Voltage-Nom (Vsup) | 1.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX16024LTBR+T
This table gives cross-reference parts and alternative options found for MAX16024LTBR+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16024LTBR+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16024LTBL18+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO10, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX16024LTBR+T vs MAX16024LTBL18+T |
MAX16024LTBM18+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO10, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX16024LTBR+T vs MAX16024LTBM18+T |
MAX16024PTBZ18+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO10, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX16024LTBR+T vs MAX16024PTBZ18+T |
MAX16024PTBR25+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO10, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX16024LTBR+T vs MAX16024PTBR25+T |
MAX16024LTBL25+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO10, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX16024LTBR+T vs MAX16024LTBL25+T |
MAX16024PTBS+T | Battery-Backup Circuits with Regulated Output Voltage, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C | Analog Devices Inc | MAX16024LTBR+T vs MAX16024PTBS+T |
MAX16024LTBY12+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO10, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX16024LTBR+T vs MAX16024LTBY12+T |
MAX16024LTBM12+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO10, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX16024LTBR+T vs MAX16024LTBM12+T |
MAX16024LTBV+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO10, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX16024LTBR+T vs MAX16024LTBV+T |
MAX16024LTBT+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO10, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX16024LTBR+T vs MAX16024LTBT+T |