Part Details for MAX16025TE+T by Analog Devices Inc
Overview of MAX16025TE+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16025TE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16025TET
|
Mouser Electronics | Supervisory Circuits Dual-/Triple-/Quad-Voltage, Capacitor-Adjustable, Sequencing/Supervisory Circuits RoHS: Compliant | 2531 |
|
$4.1800 / $6.2900 | Buy Now |
|
Analog Devices Inc | Dual-/Triple-/Quad-Voltage, Ca Min Qty: 1 Package Multiple: 1 | 1467 |
|
$3.3448 / $6.6600 | Buy Now |
|
Ameya Holding Limited | Dual-/Triple-/Quad-Voltage Sequencer with Capacitor-Adjustable Timing, TQFN-16 | 2500 |
|
RFQ | |
DISTI #
3596287RL
|
element14 Asia-Pacific | SEQUENCING/SUPERVISORY CIRCUIT RoHS: Compliant Min Qty: 100 Container: Reel | 2191 |
|
$3.6695 / $4.8730 | Buy Now |
DISTI #
3596287
|
element14 Asia-Pacific | SEQUENCING/SUPERVISORY CIRCUIT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2191 |
|
$3.6695 / $6.2968 | Buy Now |
DISTI #
3596287RL
|
Farnell | SEQUENCING/SUPERVISORY CIRCUIT RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 1 Days Container: Reel | 2191 |
|
$3.2968 / $4.6455 | Buy Now |
DISTI #
3596287
|
Farnell | SEQUENCING/SUPERVISORY CIRCUIT RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Cut Tape | 2191 |
|
$3.2968 / $5.9942 | Buy Now |
Part Details for MAX16025TE+T
MAX16025TE+T CAD Models
MAX16025TE+T Part Data Attributes
|
MAX16025TE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16025TE+T
Analog Devices Inc
Dual-/Triple-/Quad-Voltage, Capacitor-Adjustable, Sequencing/Supervisory Circuits, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-LFCSP-4X4X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-4X4X0.75 | |
Date Of Intro | 2006-05-22 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX16025TE+T
This table gives cross-reference parts and alternative options found for MAX16025TE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16025TE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16025TE+ | Dual-/Triple-/Quad-Voltage, Capacitor-Adjustable, Sequencing/Supervisory Circuits, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16025TE+T vs MAX16025TE+ |
MAX16025TE+ | Power Supply Management Circuit, Adjustable, 2 Channel, +2VV, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGC, TQFN-16 | Maxim Integrated Products | MAX16025TE+T vs MAX16025TE+ |