Datasheets
MAX16026TE+ by:

Power Supply Management Circuit, Adjustable, 2 Channel, +2VV, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGC, TQFN-16

Part Details for MAX16026TE+ by Maxim Integrated Products

Overview of MAX16026TE+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy Automotive

Price & Stock for MAX16026TE+

Part # Distributor Description Stock Price Buy
DISTI # 73Y2442
Newark Mpu Supervisor, Dual, 28V, Tqfn-16, No. Of Monitored Voltages:2Monitors, Supply Voltage Min:2.2V, Supply Voltage Max:28V, Output Type:Active-Low, Push-Pull, Ic Case/Package:Tqfn, No. Of Pins:16Pins, Delay Time:190Ms Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16026TE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
Buy Now
DISTI # MAX16026TE+-ND
DigiKey IC SUPERVISOR 2 CHANNEL 16TQFN Min Qty: 1 Lead time: 22 Weeks Container: Tube 1098
In Stock
  • 1 $9.8300
  • 10 $8.8810
  • 75 $8.4684
  • 150 $7.3530
  • 300 $7.0225
  • 525 $6.4029
  • 1,050 $5.5767
$5.5767 / $9.8300 Buy Now
Quest Components 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, QCC16 15
  • 1 $12.5325
  • 2 $8.3550
  • 4 $6.2663
$6.2663 / $12.5325 Buy Now

Part Details for MAX16026TE+

MAX16026TE+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX16026TE+ Part Data Attributes

MAX16026TE+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX16026TE+ Maxim Integrated Products Power Supply Management Circuit, Adjustable, 2 Channel, +2VV, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGC, TQFN-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN
Package Description 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGC, TQFN-16
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code S-XQCC-N16
JESD-609 Code e3
Length 4 mm
Moisture Sensitivity Level 1
Number of Channels 2
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code VQCCN
Package Equivalence Code LCC16,.16SQ,25
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Current-Max (Isup) 0.08 mA
Supply Voltage-Max (Vsup) 28 V
Supply Voltage-Min (Vsup) 2.2 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Threshold Voltage-Nom +2V
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm

Alternate Parts for MAX16026TE+

This table gives cross-reference parts and alternative options found for MAX16026TE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16026TE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX16026TE+ Dual-/Triple-/Quad-Voltage, Capacitor-Adjustable, Sequencing/Supervisory Circuits, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C Analog Devices Inc MAX16026TE+ vs MAX16026TE+
MAX16026TE+T Dual-/Triple-/Quad-Voltage, Capacitor-Adjustable, Sequencing/Supervisory Circuits, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C Analog Devices Inc MAX16026TE+ vs MAX16026TE+T
MAX16026TE+T Power Supply Management Circuit, Adjustable, 2 Channel, +2VV, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGC, TQFN-16 Maxim Integrated Products MAX16026TE+ vs MAX16026TE+T
Part Number Description Manufacturer Compare
MAX16026TE+T Power Supply Management Circuit, Adjustable, 2 Channel, +2VV, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGC, TQFN-16 Maxim Integrated Products MAX16026TE+ vs MAX16026TE+T
MAX16025TE+ Power Supply Management Circuit, Adjustable, 2 Channel, +2VV, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGC, TQFN-16 Maxim Integrated Products MAX16026TE+ vs MAX16025TE+
MAX16025TE+ Dual-/Triple-/Quad-Voltage, Capacitor-Adjustable, Sequencing/Supervisory Circuits, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C Analog Devices Inc MAX16026TE+ vs MAX16025TE+
MAX16026TE+T Dual-/Triple-/Quad-Voltage, Capacitor-Adjustable, Sequencing/Supervisory Circuits, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C Analog Devices Inc MAX16026TE+ vs MAX16026TE+T
MAX16026TE+ Dual-/Triple-/Quad-Voltage, Capacitor-Adjustable, Sequencing/Supervisory Circuits, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C Analog Devices Inc MAX16026TE+ vs MAX16026TE+

MAX16026TE+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX16026TE+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX16026TE+ by Maxim Integrated Products

  • Please alert me when MAX16026TE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX16026TE+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX16026TE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX16026TE+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX16026TE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX16026TE+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: