Datasheets
MAX16029TG+T by:

Dual-/Triple-/Quad-Voltage, Capacitor-Adjustable, Sequencing/Supervisory Circuits, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C

Part Details for MAX16029TG+T by Analog Devices Inc

Overview of MAX16029TG+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for MAX16029TG+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX16029TGT
Mouser Electronics Supervisory Circuits Dual-/Triple-/Quad-Voltage, Capacitor-Adjustable, Sequencing/Supervisory Circuits RoHS: Compliant 6362
  • 1 $8.3100
  • 10 $7.5100
  • 25 $7.1600
  • 100 $6.2100
  • 250 $5.9300
  • 500 $5.4100
  • 1,000 $4.7100
  • 2,500 $4.5400
$4.5400 / $8.3100 Buy Now
Analog Devices Inc Dual-/Triple-/Quad-Voltage, Ca Min Qty: 1 Package Multiple: 1 917
  • 1 $8.6200
  • 10 $7.7910
  • 25 $7.4288
  • 100 $6.4502
  • 250 $6.1603
  • 500 $5.6167
  • 1,000 $4.8920
  • 2,500 $4.5430
$4.5430 / $8.6200 Buy Now
DISTI # 3916945
element14 Asia-Pacific VOLTAGE MONITOR/SEQUENCER, 80UA, 28V RoHS: Compliant Min Qty: 1 Container: Cut Tape 1356
  • 1 $8.7333
  • 10 $7.8893
  • 25 $7.5224
  • 100 $6.5243
  • 250 $6.2307
  • 500 $5.6877
  • 2,500 $4.7630
$4.7630 / $8.7333 Buy Now
DISTI # 3916945RL
element14 Asia-Pacific VOLTAGE MONITOR/SEQUENCER, 80UA, 28V RoHS: Compliant Min Qty: 10 Container: Reel 1356
  • 10 $7.8893
  • 25 $7.5224
  • 100 $6.5243
  • 250 $6.2307
  • 500 $5.6877
  • 2,500 $4.7630
$4.7630 / $7.8893 Buy Now
DISTI # 3916945RL
Farnell VOLTAGE MONITOR/SEQUENCER, 80UA, 28V RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Reel 1356
  • 10 $7.5053
  • 25 $7.1681
  • 100 $6.2065
  • 250 $5.9318
  • 500 $5.4073
  • 2,500 $4.5331
$4.5331 / $7.5053 Buy Now
DISTI # 3916945
Farnell VOLTAGE MONITOR/SEQUENCER, 80UA, 28V RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape 1356
  • 1 $8.3170
  • 10 $7.5053
  • 25 $7.1681
  • 100 $6.2065
  • 250 $5.9318
  • 500 $5.4073
  • 2,500 $4.5331
$4.5331 / $8.3170 Buy Now

Part Details for MAX16029TG+T

MAX16029TG+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX16029TG+T Part Data Attributes

MAX16029TG+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX16029TG+T Analog Devices Inc Dual-/Triple-/Quad-Voltage, Capacitor-Adjustable, Sequencing/Supervisory Circuits, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 24-LFCSP-4X4X0.75
Pin Count 24
Manufacturer Package Code 24-LFCSP-4X4X0.75
Date Of Intro 2006-05-22
Samacsys Manufacturer Analog Devices
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code S-XQCC-N24
JESD-609 Code e3
Length 4 mm
Moisture Sensitivity Level 1
Number of Channels 4
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code QCCN
Package Equivalence Code LCC24,.16SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Current-Max (Isup) 0.08 mA
Supply Voltage-Max (Vsup) 28 V
Supply Voltage-Min (Vsup) 2.2 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Threshold Voltage-Nom +4V
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm

Alternate Parts for MAX16029TG+T

This table gives cross-reference parts and alternative options found for MAX16029TG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16029TG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX16029TG+T Power Supply Management Circuit, Adjustable, 4 Channel, +4VV, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-24 Maxim Integrated Products MAX16029TG+T vs MAX16029TG+T
MAX16029TG+ Power Supply Management Circuit, Adjustable, 4 Channel, +4VV, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-24 Maxim Integrated Products MAX16029TG+T vs MAX16029TG+
Part Number Description Manufacturer Compare
MAX16027TP+ Dual-/Triple-/Quad-Voltage, Capacitor-Adjustable, Sequencing/Supervisory Circuits, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C Analog Devices Inc MAX16029TG+T vs MAX16027TP+
MAX16028TP+T Dual-/Triple-/Quad-Voltage, Capacitor-Adjustable, Sequencing/Supervisory Circuits, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C Analog Devices Inc MAX16029TG+T vs MAX16028TP+T
MAX16028TP+ Power Supply Management Circuit, Adjustable, 3 Channel, +3VV, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, TQFN-24 Maxim Integrated Products MAX16029TG+T vs MAX16028TP+
MAX16027TP+T Power Supply Management Circuit, Adjustable, 3 Channel, +3VV, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-24 Maxim Integrated Products MAX16029TG+T vs MAX16027TP+T
MAX16029TG+ Power Supply Management Circuit, Adjustable, 4 Channel, +4VV, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-24 Maxim Integrated Products MAX16029TG+T vs MAX16029TG+
MAX16027TP+T Dual-/Triple-/Quad-Voltage, Capacitor-Adjustable, Sequencing/Supervisory Circuits, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C Analog Devices Inc MAX16029TG+T vs MAX16027TP+T
MAX16028TP+ Dual-/Triple-/Quad-Voltage, Capacitor-Adjustable, Sequencing/Supervisory Circuits, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C Analog Devices Inc MAX16029TG+T vs MAX16028TP+
MAX16028TP+T Power Supply Management Circuit, Adjustable, 3 Channel, +3VV, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-24 Maxim Integrated Products MAX16029TG+T vs MAX16028TP+T
MAX16029TG+T Power Supply Management Circuit, Adjustable, 4 Channel, +4VV, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-24 Maxim Integrated Products MAX16029TG+T vs MAX16029TG+T

MAX16029TG+T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX16029TG+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX16029TG+T by Analog Devices Inc

  • Please alert me when MAX16029TG+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX16029TG+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX16029TG+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX16029TG+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX16029TG+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX16029TG+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: